The SG309K is a fixed voltage regulator with a maximum input voltage of 25V and a minimum input voltage of 7V. It operates within a temperature range of 0°C to 70°C and is available in bulk packaging. The device has a positive polarity output and a quiescent current of 10mA. It is not RoHS compliant but is radiation hardened.
Sign in to ask questions about the Microsemi SG309K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SG309K technical specifications.
| Max Input Voltage | 25V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5.05V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi SG309K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.