Current Mode PWM Controller 200mA 8-Pin SOIC
Checking distributor stock and pricing after the page loads.
Microsemi SG3842DM technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Output Current | 200mA |
| Quiescent Current | 11mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.