
The SG7805AT-DESC is a single-output linear voltage regulator with an output voltage of 5V and an accuracy of 1.5%. It can handle a maximum output current of 2A and has a dropout voltage of 2V. The device is packaged in a TO-39 case and is mounted through a hole. It operates over a temperature range of -55°C to 125°C and is suitable for use in military applications.
Sign in to ask questions about the Microsemi SG7805AT-DESC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SG7805AT-DESC technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-39 |
| Dropout Voltage | 2V |
| Min Current Limit | 500mA |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 1.5% |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Series | Military, MIL-STD-883 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG7805AT-DESC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.