
Microsemi SG7812K-JAN technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 2V |
| Min Current Limit | 1.5A |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Quiescent Current | 7mA |
| Series | Military, MIL-STD-883 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG7812K-JAN to view detailed technical specifications.
No datasheet is available for this part.