The SG7905AT-DESC is a single-output, negative fixed regulator with an output voltage of -5V and an output current of 100mA. It features a dropout voltage of 1.1V and a minimum current limit of 500mA. The device is packaged in a TO-39-3 case and is mounted through a hole. It operates over a temperature range of -55°C to 150°C and is compliant with the MIL-STD-883 series.
Sign in to ask questions about the Microsemi SG7905AT-DESC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SG7905AT-DESC technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-39-3 |
| Dropout Voltage | 1.1V |
| Min Current Limit | 500mA |
| Max Input Voltage | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.4A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Negative |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Series | Military, MIL-STD-883 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG7905AT-DESC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.