The SG7905K-JAN is a single-output negative fixed regulator with a dropout voltage of 1.1V and a maximum output current of 3.3A. It operates over a temperature range of -55°C to 150°C and is packaged in a TO-3 case for through-hole mounting. The regulator is designed for military applications and meets the requirements of MIL-STD-883.
Microsemi SG7905K-JAN technical specifications.
| Package/Case | TO-3 |
| Dropout Voltage | 1.1V |
| Min Current Limit | 1.5A |
| Max Input Voltage | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Negative |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Series | Military, MIL-STD-883 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG7905K-JAN to view detailed technical specifications.
No datasheet is available for this part.