
The SG7905T-JAN is a single negative fixed regulator with an output voltage of -5V and a maximum output current of 1.4A. It has a dropout voltage of 1.1V and a minimum current limit of 500mA. The device is packaged in a TO-39-3 case and is mounted through a hole. It operates over a temperature range of -55°C to 150°C and is compliant with MIL-STD-883.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-39-3 |
| Dropout Voltage | 1.1V |
| Min Current Limit | 500mA |
| Max Input Voltage | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.4A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Negative |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Series | Military, MIL-STD-883 |
| RoHS | Compliant |