Sign in to ask questions about the Microsemi SG7912AT-DESC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SG7912AT-DESC technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-39-3 |
| Dropout Voltage | 1.1V |
| Min Current Limit | 500mA |
| Max Input Voltage | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.4A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Negative |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Series | Military, MIL-STD-883 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SG7912AT-DESC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.