Microsemi SGE2689-1G technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:42.1 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SGE2689-1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.