Checking distributor stock and pricing after the page loads.
Microsemi SK13E3/TR13 technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |