Microsemi SL05E3/TR7 technical specifications.
| Package/Case | TO-236-3 |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SL05E3/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.