The SM1603E3/TR13 is an 8-channel Zener diode array from Microsemi, featuring a minimum breakdown voltage of 4V. It is packaged in a surface-mount SOIC package and is rated for operation between -55°C and 150°C. The device has a peak pulse current of 5A and a peak pulse power of 300W. It is not designed for power line protection or radiation hardening applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 8 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS | Compliant |