The SM1605CE3/TR13 is a surface mount Zener diode from Microsemi, featuring a breakdown voltage of 6V. It operates over a temperature range of -55°C to 150°C and has a peak pulse current of 5A. The diode is available in a single unit, packaged in tape and reel format. It is not designed for power line protection or radiation hardening applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi SM1605CE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SM1605CE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.