Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi SM1615E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TVS Array™ |
| DC Rated Voltage | 15V |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SM1615E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
