
The SM1624C is a surface mount Zener diode with a minimum breakdown voltage of 26.7V. It is available in a SOIC package and is rated for operation between -55°C and 150°C. The diode has a peak pulse current of 5A and a peak pulse power of 300W. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi SM1624C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Diode Type | ZENER |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 8 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| DC Rated Voltage | 24V |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SM1624C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
