Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi SM1624E3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SM1624E3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
