
The SM16LC03 is a unidirectional Zener diode with a minimum breakdown voltage of 4V and a maximum reverse leakage current of 200uA. It is available in an SOIC package, suitable for surface mount applications, and has a maximum operating temperature of 150°C. The diode is not RoHS compliant and contains lead. It is rated for a peak pulse power of 500W and a peak pulse current of 5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi SM16LC03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 8 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | No |
| DC Rated Voltage | 3.3V |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SM16LC03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.