The SM16LC05E3/TR13 is a unidirectional diode with a minimum breakdown voltage of 6V and a clamping voltage of 11V. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 500W. The diode is available in a surface mount SOIC package. It has a maximum reverse leakage current of 20uA and a peak pulse power of 500W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Clamping Voltage | 11V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 5V |
| RoHS | Compliant |