The SM16LC08/TR13 is a single Zener diode from Microsemi with a reverse standoff voltage of 8V. It is available in a surface mount SOIC package and operates over a temperature range of -55°C to 150°C. The device has 8 unidirectional channels and is packaged on a tape and reel. It does not provide power line protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 8 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS | Not Compliant |