The SM16LC08E3/TR13 is a surface mount Zener diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a SO package and is not designed for power line protection. The diode has a reverse standoff voltage of 8V and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Diode Type | ZENER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 8 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS | Compliant |