
The SM16LC12/TR13 is a unidirectional Zener diode from Microsemi, packaged in an SOIC package, suitable for surface mount applications. It has a minimum breakdown voltage of 13.3V and a maximum operating temperature of 150°C. The diode can handle a peak pulse current of 5A and a peak pulse power of 500W. It is not designed for power line protection and has a maximum reverse leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |