
The SM16LC12C is a bidirectional Zener diode from Microsemi with a minimum breakdown voltage of 13.3V and a maximum operating temperature of 150°C. It is available in a surface mount SOIC package with a height of 1.75mm and a length of 10.1mm. The diode has a maximum reverse leakage current of 1uA and a peak pulse power of 300W. It is not RoHS compliant and contains lead.
Microsemi SM16LC12C technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| DC Rated Voltage | 12V |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SM16LC12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
