The SM16LC12CE3 is a single Zener diode from Microsemi, packaged in a surface mount SOIC package. It has a minimum breakdown voltage of 13.3V and can withstand a peak pulse current of 5A and peak pulse power of 300W. The diode operates over a temperature range of -55°C to 150°C and is not designed for power line protection. It is available in a cut tape packaging format with a quantity of one per package.
Microsemi SM16LC12CE3 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SM16LC12CE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
