The SM16LC12E3/TR13 is an 8-channel Zener diode array from Microsemi, packaged in a SOIC case for surface mount applications. It has a minimum breakdown voltage of 13.3V and can handle a peak pulse current of 5A with a peak pulse power of 500W. The diode array operates over a temperature range of -55°C to 150°C. It is not designed for power line protection or radiation hardening.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 8 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |