
The SM16LC15CE3/TR13 is a single Zener diode from Microsemi with a minimum breakdown voltage of 16.7V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in a SOIC package. The diode can withstand a peak pulse current of 5A and a peak pulse power of 300W. It is not designed for power line protection or radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi SM16LC15CE3/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 300W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SM16LC15CE3/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.