The SM16LC24E3/TR13 is a surface mount Zener diode from Microsemi, packaged in a SOIC case. It has a minimum breakdown voltage of 26.7V and a maximum operating temperature of 150°C. The device is lead free and has a peak pulse current of 5A and peak pulse power of 500W. It is designed for use in applications where a high level of reliability is required, with a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 8 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS | Compliant |