Microsemi SM16LC24T&R technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 55V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi SM16LC24T&R to view detailed technical specifications.
No datasheet is available for this part.