
The SM8LC05TR13E3 is a dual Zener diode from Microsemi, packaged in a SOIC surface mount package. It has a minimum breakdown voltage of 6V and a peak pulse power of 500W. The diode can withstand a peak pulse current of 5A and has a maximum operating temperature of 150°C. It is suitable for use in applications where a high level of power protection is required, and is available in cut tape packaging.
Microsemi SM8LC05TR13E3 technical specifications.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Packaging | Cut Tape |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| Series | TVSarray™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SM8LC05TR13E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.