
The SM8LC12E3/TR7 is a dual Zener diode from Microsemi, packaged in a surface mount SOIC package. It has a minimum breakdown voltage of 13.3V and can withstand a peak pulse current of 5A and peak pulse power of 500W. The diode operates over a temperature range of -55°C to 150°C and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| Series | TVSarray™ |
| RoHS | Compliant |
