Tvs Array Bidir 15.0 Vwm SO-8
Microsemi SM8LC15 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Power Dissipation | 500W |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Series | TVS Array™ |
| DC Rated Voltage | 15V |
| Width | 4.01mm |
| RoHS | Not Compliant |
No datasheet is available for this part.