The SM8LC24E3/TR7 is a dual Zener diode from Microsemi, packaged in a SOIC surface mount package. It has a minimum breakdown voltage of 26.7V and a reverse standoff voltage of 24V. The diode can withstand a peak pulse current of 5A and a peak pulse power of 500W. It operates over a temperature range of -55°C to 150°C. The device is not radiation hardened and does not provide power line protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| Series | TVSarray™ |
| RoHS | Compliant |