The SMAJ150CAHE3/TR13 is a surface mount bidirectional transient voltage suppressor from Microsemi with a clamping voltage of 243V and a leakage current of 5uA. It operates between -65°C and 150°C and has a peak pulse current of 2.1A and peak pulse power of 500W. The device is packaged in tape and reel and has a reverse breakdown voltage of 167V and a reverse standoff voltage of 150V.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 243V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 167V |
| Reverse Standoff Voltage | 150V |
| RoHS | Not Compliant |