
The SMBG130A is a surface mount transient voltage suppressor with a maximum operating temperature range of -65°C to 150°C. It features a clamping voltage of 209V and a reverse breakdown voltage of 144V. The device has a peak pulse current rating of 2.9A and a peak pulse power rating of 600W. It is available in a DO-215AA package.
Sign in to ask questions about the Microsemi SMBG130A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi SMBG130A technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 209V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMBG130A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.