The SMBG16CA is a surface mount bidirectional diode with a clamping voltage of 26V and a maximum operating temperature of 150°C. It has a leakage current of 1uA and a peak pulse current of 23.1A. The device is rated for a peak pulse power of 600W and has a reverse breakdown voltage of 17.8V. It is not RoHS compliant.
Microsemi SMBG16CA technical specifications.
| Clamping Voltage | 26V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.