
The SMBG20A is a unidirectional diode with a clamping voltage of 32.4V and a leakage current of 1uA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is surface mount and has a peak pulse current of 18.5A and a peak pulse power of 600W. It is not RoHS compliant.
Microsemi SMBG20A technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 32.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.