The SMBG20AH/TR13 is a surface mount unidirectional diode from Microsemi with a reverse breakdown voltage of 22.2V and a peak pulse current of 18.5A. It can withstand a peak pulse power of 600W and has a leakage current of 1uA. The device operates over a temperature range of -65°C to 150°C and is available in a tape and reel packaging. The SMBG20AH/TR13 is designed for use in high-reliability applications.
Microsemi SMBG20AH/TR13 technical specifications.
| Clamping Voltage | 32.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBG20AH/TR13 to view detailed technical specifications.
No datasheet is available for this part.