The SMBG20CHE3/TR7 is a surface mount bidirectional transient voltage suppression diode from Microsemi. It has a clamping voltage of 35.8V and a leakage current of 1uA. The device operates over a temperature range of -65°C to 150°C and is available in tape and reel packaging. With a peak pulse current of 16.7A and a peak pulse power of 600W, this diode is suitable for high-power applications.
Microsemi SMBG20CHE3/TR7 technical specifications.
| Clamping Voltage | 35.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBG20CHE3/TR7 to view detailed technical specifications.
No datasheet is available for this part.