The SMBG5365B is a surface mount zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 5W. It has a zener voltage of 36V and a maximum reverse leakage current of 500nA. The device is packaged in bulk and is not radiation hardened or RoHS compliant.
Microsemi SMBG5365B technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 36V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi SMBG5365B to view detailed technical specifications.
No datasheet is available for this part.