Diode Zener Single 62V 5% 5W 2-Pin DO-215AA
Microsemi SMBG5372B technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Zener Voltage | 62V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.