The SMBG7.5CAHE3/TR13 is a bidirectional diode with a clamping voltage of 12.9V and a reverse breakdown voltage of 8.33V. It can handle a peak pulse current of 46.5A and a peak pulse power of 600W. The diode operates over a temperature range of -65°C to 150°C and is designed for surface mount applications.
Microsemi SMBG7.5CAHE3/TR13 technical specifications.
| Clamping Voltage | 12.9V |
| Leakage Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS | Compliant |
No datasheet is available for this part.