The SMBG7.5CAHE3/TR7 is a surface mount bidirectional TVS diode with a clamping voltage of 12.9V and a maximum operating temperature of 150°C. It has a peak pulse current of 46.5A and a peak pulse power of 600W. The device is available in a tape and reel packaging and has a reverse breakdown voltage of 8.33V. The SMBG7.5CAHE3/TR7 is suitable for use in high-temperature applications and has a leakage current of 100uA.
Microsemi SMBG7.5CAHE3/TR7 technical specifications.
| Clamping Voltage | 12.9V |
| Leakage Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS | Compliant |
No datasheet is available for this part.