The SMBJ100CAE3 is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 111V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -65°C to 150°C and is packaged in bulk. The device is RoHS compliant and has a peak pulse power rating of 600W and a peak pulse current of 3.7A.
Microsemi SMBJ100CAE3 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ100CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.