The SMBJ11CAE3 is a surface mount bidirectional Zener diode with a minimum breakdown voltage of 12.2V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 5uA and a peak pulse power of 600W. The device is RoHS compliant and suitable for use in high-temperature applications.
Microsemi SMBJ11CAE3 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ11CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.