The SMBJ12CA is a surface mount bidirectional Zener diode with a reverse breakdown voltage of 13.3V and a peak pulse current of 30.2A. It can handle a peak pulse power of 600W and operates over a temperature range of -65°C to 150°C. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 19.9V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| RoHS | Not Compliant |