The SMBJ17CAE3 is a bidirectional transient voltage suppressor with a minimum breakdown voltage of 18.9V. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device has a maximum reverse leakage current of 1uA and a peak pulse current of 21.7A. It can handle a peak pulse power of 600W. The SMBJ17CAE3 is RoHS compliant and suitable for surface mount applications.
Microsemi SMBJ17CAE3 technical specifications.
| Direction | Bidirectional |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ17CAE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.