The SMBJ26AE3 is a unidirectional Zener diode with a minimum breakdown voltage of 28.9V. It can withstand a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device has a maximum reverse leakage current of 1uA and is mounted on the surface. It can handle a peak pulse current of 14.2A and a peak pulse power of 600W. The SMBJ26AE3 is compliant with RoHS regulations.
Microsemi SMBJ26AE3 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 14.2A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ26AE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.