The SMBJ300CAE3/TR13 is a surface mount bidirectional Zener diode with a peak pulse power of 600W and a maximum operating temperature of 150°C. It has a reverse standoff voltage of 300V and is available in tape and reel packaging. This diode is suitable for use in high-temperature applications and is not radiation hardened or designed for power line protection.
Microsemi SMBJ300CAE3/TR13 technical specifications.
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ300CAE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.