The SMBJ33A is a surface mount transient voltage suppressor from Microsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a clamping voltage of 53.3V and a minimum breakdown voltage of 36.7V. The device is unidirectional and has a peak pulse power of 600W and a peak pulse current of 11.3A. It is not RoHS compliant.
Microsemi SMBJ33A technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.3V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.