The SMBJ33AE3 from Microsemi is a unidirectional Zener diode with a reverse standoff voltage of 33V and a peak pulse power of 600W. It operates over a temperature range of -65°C to 150°C and features a maximum reverse leakage current of 1uA. The diode is surface mount compatible and compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi SMBJ33AE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Direction | Unidirectional |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi SMBJ33AE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.