The SMBJ400AE3/TR13 is a unidirectional Zener diode with a peak pulse power rating of 600W and a reverse standoff voltage of 400V. It operates over a temperature range of -65°C to 150°C and is packaged in a surface mount configuration. The diode is available on tape and reel for easy assembly. It does not provide power line protection or radiation hardening.
Microsemi SMBJ400AE3/TR13 technical specifications.
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.